Festo 680 V 4157 W Servo Motor, 1000 rpm, 86 Nm Max Output Torque
- RS Stock No.:
- 195-340
- Mfr. Part No.:
- EMMT-AS-150-LR-HT-R2M
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR22,300.81
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,300.81 |
*price indicative
- RS Stock No.:
- 195-340
- Mfr. Part No.:
- EMMT-AS-150-LR-HT-R2M
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 86Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 1000rpm | |
| Power Rating | 4157W | |
| Stall Torque | 44Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450 mm | |
| Depth | 30mm | |
| Current Rating | 24 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 57.6kg.cm² | |
| Standards/Approvals | CE, cULus, EN, IEC 60034, RCM trademark, RoHS, UKCA, UL E342973 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 86Nm | ||
Supply Voltage 680 V | ||
Output Speed 1000rpm | ||
Power Rating 4157W | ||
Stall Torque 44Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450 mm | ||
Depth 30mm | ||
Current Rating 24 A | ||
Series EMMT-AS | ||
Rotor Inertia 57.6kg.cm² | ||
Standards/Approvals CE, cULus, EN, IEC 60034, RCM trademark, RoHS, UKCA, UL E342973 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is designed for optimal performance in demanding applications, combining cutting edge technology with durability. The innovative design allows for installation at altitudes as high as 4000 meters, making it suitable for various industrial settings. Enhanced by digital motor temperature transmission and a multi turn absolute encoder, this motor ensures precise performance and control. Its sturdy build, including high quality materials and a robust degree of protection rating, guarantees longevity and resilience, while adhering to global standards.
Provides dual level protection for both the motor shaft and housing
Engineered with a high electric time constant for rapid response times
Incorporates an induction measurement principle for precise rotor positioning
Supports a wide range of electrical connections for easy integration
Complies with international safety and efficiency standards for peace of mind
Designed with a shock resistance capability to withstand challenging conditions
Related links
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- RS PRO 175mm LCD Inclinometer
