SAM RC Series Silver Housing x 115 mm

Subtotal (1 unit)*

MYR61.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR61.46

*price indicative

RS Stock No.:
283-0339
Mfr. Part No.:
RC-71
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Housing

Sub Type

Support Plate

Depth

115mm

Ventilated

No

Colour

Silver

Height

115mm

Finish

Silver

Standards/Approvals

No

Series

RC

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM Support for pin drift for use with panel T-10.

220 g weight

Support for chisel hammer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy