RS PRO Black Server Rack Shelves, 1 U, 20kg Load, 254mm x 150 mm x 150 mm
- RS Stock No.:
- 749-258
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR60.10
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
- Plus 66 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR60.10 |
*price indicative
- RS Stock No.:
- 749-258
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Server Rack Shelves | |
| Sub Type | Server Rack Cabinet Shelf | |
| Rack Unit | 1U | |
| Depth | 150mm | |
| Maximum Depth | 150mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 20kg | |
| Finish | Electrostatically Powder Coated | |
| Height | 44mm | |
| Standards/Approvals | RoHS | |
| Width | 254mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Server Rack Shelves | ||
Sub Type Server Rack Cabinet Shelf | ||
Rack Unit 1U | ||
Depth 150mm | ||
Maximum Depth 150mm | ||
Ventilated Yes | ||
Colour Black | ||
Material Steel | ||
Maximum Load 20kg | ||
Finish Electrostatically Powder Coated | ||
Height 44mm | ||
Standards/Approvals RoHS | ||
Width 254mm | ||
- COO (Country of Origin):
- TR
RS PRO 1U Server Rack Cabinet Shelf
The RS PRO 1U Server Rack Cabinet Shelf is designed to provide a robust and reliable solution for mounting equipment within server racks. Constructed from Durable steel and finished with an electrostatically powder-coated surface, this shelf offers both strength and a professional appearance. Its ventilated design ensures optimal airflow, making it Ideal for maintaining equipment performance.
Features and Benefits
Material: Steel construction ensures durability and long-lasting performance.
Finish: Electrostatically powder-coated for enhanced protection against corrosion.
Ventilated: Promotes airflow to prevent overheating of mounted equipment.
Load Capacity: Supports up to 20 kg, accommodating various equipment sizes.
Rack Unit: 1U design fits standard server racks, maximizing space efficiency.
RoHS Compliant: Meets environmental and safety standards.
Finish: Electrostatically powder-coated for enhanced protection against corrosion.
Ventilated: Promotes airflow to prevent overheating of mounted equipment.
Load Capacity: Supports up to 20 kg, accommodating various equipment sizes.
Rack Unit: 1U design fits standard server racks, maximizing space efficiency.
RoHS Compliant: Meets environmental and safety standards.
Applications
Data centres
Telecommunications
IT infrastructure
Network installations
Telecommunications
IT infrastructure
Network installations
Additional Information
Complies with RoHS standards for environmental safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- StarTech.com Black Shelf 20kg Load, 440mm x 175 mm
- StarTech.com Black Shelf 20kg Load, 483mm x 401 mm
- StarTech.com Black Shelf 20kg Load, 465mm x 250 mm
- StarTech.com Black Shelf 20kg Load, 250mm x 250 mm
- RS PRO Black Server Rack Shelves 20kg Load, 482mm x 350 mm x 350 mm
- StarTech.com CABSHELF Series Black Shelf 20kg Load, 483mm x 400 mm
- TUK Limited miniMEDIA Series Black Cantilever Shelf 5kg Load, 254mm x 150 mm x 150 mm x 150 mm
- RS PRO Black Server Rack Shelves 10kg Load, 482mm x 300 mm x 300 mm

