Brainboxes Serial Device Server 4, 1 Mbps Baud Rate
- RS Stock No.:
- 750-0989
- Distrelec Article No.:
- 304-20-755
- Mfr. Part No.:
- ES-346
- Manufacturer:
- Brainboxes
Subtotal (1 unit)*
MYR2,198.23
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6 unit(s) shipping from 26 November 2026
- Plus 4 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,198.23 |
*price indicative
- RS Stock No.:
- 750-0989
- Distrelec Article No.:
- 304-20-755
- Mfr. Part No.:
- ES-346
- Manufacturer:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Product Type | Serial Device Server | |
| Nominal Supply Voltage | 5 → 30 V dc | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Connection Port | 100 BaseTX, Ethernet 10 Baset | |
| Standards/Approvals | AEO C-TPAT Microsoft Certified Gold Partner WEEE RoHS EMC:CE TAA | |
| Maximum Baud Rate | 1Mbps | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Product Type Serial Device Server | ||
Nominal Supply Voltage 5 → 30 V dc | ||
Number of Ports 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Connection Port 100 BaseTX, Ethernet 10 Baset | ||
Standards/Approvals AEO C-TPAT Microsoft Certified Gold Partner WEEE RoHS EMC:CE TAA | ||
Maximum Baud Rate 1Mbps | ||
- COO (Country of Origin):
- GB
Ethernet To Serial Device Servers
Ethernet to Serial device server providing access up to 8 RS232/RS422/485 serial ports. Up to 230,400
data transfer rates, coupled with 1Mbit/s line drivers deliver uncompromising performance. The ES range provides a simple, instant cable replacement with network integration.
Max baud rate of 230,400
10/100 Base TX Ethernet port
User friendly interface, simple to use, powerful in operation
Web configuration and RFC2217 compliant interface for non-Windows users
Rugged metal enclosure
LED status indication
Optional DIN rail mounting kit
Power supply included
Power input 5 → 30 Vdc
Simple operation for each and every operating system
Ethernet to Serial
Extend your reach! Remote serial devices with local control. A range of Ethernet to Serial Device Servers providing simple connection to RS232 or 422/485 devices giving network integration from anywhere in the world. Robust software ensures reliable operation
Related links
- Brainboxes Serial Device Server 4, 1 Mbps Baud Rate
- Brainboxes Serial Device Server 8, 1 Mbps Baud Rate
- Brainboxes Serial Device Server 2, 1 Mbps Baud Rate
- Brainboxes Adapter Serial Device Server 1, 1 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 1, 1 Mbps Baud Rate
- Brainboxes Server Serial Device Server 1, 1 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 2, 1 Mbps Baud Rate
- Brainboxes Server Serial Device Server 2, 1 Mbps Baud Rate
