MOXA Device Server 4, 921.6 kbps Baud Rate
- RS Stock No.:
- 877-071
- Mfr. Part No.:
- NPort 6450-2M-SC-G2-T
- Manufacturer:
- MOXA
N
Subtotal (1 unit)*
MYR7,801.53
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,801.53 |
*price indicative
- RS Stock No.:
- 877-071
- Mfr. Part No.:
- NPort 6450-2M-SC-G2-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Operating System | Windows | |
| Nominal Supply Voltage | 48 V dc | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | DB9 Male | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Operating System Windows | ||
Nominal Supply Voltage 48 V dc | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Connection Port DB9 Male | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA 4-port RS-232/422/485 secure Terminal server facilitates smooth communication between legacy serial devices and industrial networks, ensuring dependable data transmission in various operating conditions.
Supports secure data transmission with TLS and SSH protocols for encrypted communication
Features easy RS-485 configuration with software-adjustable pull high/low resistors
Includes a one-click log collection function for efficient troubleshooting
Certified to IEC 62443-4-2 Security Level 2 for enhanced device security
Related links
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 32, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
