MOXA Device Server 8, 921.6 kbps Baud Rate
- RS Stock No.:
- 877-052
- Mfr. Part No.:
- NPort 6650I-8-2AC-G2
- Manufacturer:
- MOXA
N
This image is representative of the product range
Subtotal (1 unit)*
MYR11,991.89
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,991.89 |
*price indicative
- RS Stock No.:
- 877-052
- Mfr. Part No.:
- NPort 6650I-8-2AC-G2
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 48 V dc | |
| Operating System | Windows | |
| Number of Ports | 8 | |
| Minimum Operating Temperature | -10°C | |
| Connection Port | 8 Pin RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 48 V dc | ||
Operating System Windows | ||
Number of Ports 8 | ||
Minimum Operating Temperature -10°C | ||
Connection Port 8 Pin RJ45 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Secure Terminal server designed for seamless integration of legacy serial devices with modern industrial networks, providing robust features for secure data transmission and efficient troubleshooting.
Supports SSL certificate signing with Advanced encryption standards
Features secure boot to ensure only authorised firmware operates
Includes a one-click log collection for efficient troubleshooting
Equipped with software-adjustable RS-485 resistor settings for easy configuration
Related links
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 32, 921.6 kbps Baud Rate
- MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
