MOXA Device Server 32, 921.6 kbps Baud Rate

N

Subtotal (1 unit)*

MYR14,376.73

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,376.73

*price indicative

RS Stock No.:
877-049
Mfr. Part No.:
NPort 6650-32-G2
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Operating System

Windows

Nominal Supply Voltage

48 V dc

Number of Ports

32

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Connection Port

8 Pin RJ45

Standards/Approvals

RoHS

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The MOXA serial device server simplifies the integration of legacy serial devices into industrial Ethernet networks, enabling seamless communication and secure data transmission.

Supports up to 32 serial ports for robust connectivity

Offers secure data transmission via TLS and SSH protocols

Includes an easy-to-use application analyser for troubleshooting

Features secure boot that permits only authorised firmware

Certified for IEC 62443-4-2 Security Level 2 compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy