Exsys 2 Port RS232 Serial Card
- RS Stock No.:
- 331-810
- Mfr. Part No.:
- EX-40032
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR292.37
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR292.37 |
*price indicative
- RS Stock No.:
- 331-810
- Mfr. Part No.:
- EX-40032
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Serial Card | |
| Bus Type | RS232 | |
| Number of Ports | 2 | |
| Output Connections | RS232 | |
| Standards/Approvals | CE, FC, RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Serial Card | ||
Bus Type RS232 | ||
Number of Ports 2 | ||
Output Connections RS232 | ||
Standards/Approvals CE, FC, RoHS | ||
- COO (Country of Origin):
- TW
The Exsys ISA I/O adapter provides two high performance 16C550-type UART RS-232 serial ports. It is designed for PC, thin client or server to provide instant COM port expansion via the ISA Bus. It provides +5V and +12V via the pin 9 from the male connector for a POS System (Power over System). It has two internal 10 pin pole plug for connect internal device.
Data Bits 5 to 8
Parity is none or even or odd
Parity is space or mark
Related links
- Exsys 2 Port PCIe Serial Card
- Exsys 2 Port Serial Card
- Exsys 2 Port PCI Serial Card
- Brainboxes 2 Port PCI RS232 Serial Card
- Brainboxes 2 Port PCI 9-Pin RS232 Serial Card
- Exsys 4 Port PCI Serial Card
- Brainboxes 1 Port PCI LPT parallel Printer Port, 9 Pin Rs232 Port RS232 Serial Card
- Brainboxes 1 Port PCI 9 Pin Rs232 Port RS232 Serial Card
