Exsys 8 Port PCI Serial Card
- RS Stock No.:
- 331-801
- Mfr. Part No.:
- EX-47040P
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR2,159.24
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,159.24 |
*price indicative
- RS Stock No.:
- 331-801
- Mfr. Part No.:
- EX-47040P
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Serial Card | |
| Bus Type | PCI | |
| Number of Ports | 8 | |
| Output Connections | RS232 | |
| Standards/Approvals | FC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Serial Card | ||
Bus Type PCI | ||
Number of Ports 8 | ||
Output Connections RS232 | ||
Standards/Approvals FC, RoHS, CE | ||
- COO (Country of Origin):
- TW
The Exsys PCI I/O module provides eight RS-232 , 422 and 485 serial high performance UART 16C1050 outputs. Each port can be independently configured as RS-232, 422 or 485. It is designed to expand eight additional serial combo ports for PCs, small workstations or servers over the PCI bus. It supports the ATATM Auto RS-485 transmitter features. A low profile bracket for narrow PC cases of 8 cm height is supplied with the module.
Data bits are 5 to 8
IO addresses and interrupt are set from the operating system
Bracket for wall or Din Rail mounting
