StarTech.com Female D-Sub 25-Pin to Male IDC26 Serial Cable, 400 mm Polyvinyl Chloride, Plate Series
- RS Stock No.:
- 193-2816
- Mfr. Part No.:
- PLATE25F16LP
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR39.73
FREE delivery for orders over RM 150.00
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
- Plus 30 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR39.73 |
*price indicative
- RS Stock No.:
- 193-2816
- Mfr. Part No.:
- PLATE25F16LP
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 25-Pin | |
| Connector Type B | IDC26 | |
| Number of Contacts A | 25 | |
| Connector Gender A | Female | |
| Number of Contacts B | 26 | |
| Connector Gender B | Male | |
| Cable Length | 400mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | CE, REACH | |
| Jacket Material | Polyvinyl Chloride | |
| Series | Plate | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 25-Pin | ||
Connector Type B IDC26 | ||
Number of Contacts A 25 | ||
Connector Gender A Female | ||
Number of Contacts B 26 | ||
Connector Gender B Male | ||
Cable Length 400mm | ||
Jacket Colour Grey | ||
Standards/Approvals CE, REACH | ||
Jacket Material Polyvinyl Chloride | ||
Series Plate | ||
- COO (Country of Origin):
- CN
StarTech.coms DB25 to 26 Pin Motherboard Header Slot Plate, 16in - PLATE25F16LP
Created by the experts, StarTech.com have a wide range of Serial Cable Assemblies to find the perfect part for your needs. This serial bracket is an excellent choice for those wanting to install a 25 pin D-Sub serial port in their computer enclosure or external case. The header cable installs directly into a computer system via the IDC 26 header connector on the motherboard.
Plug and Play
To use the cable, simply attach the 26 pin IDC (Insulation Displacement Connector) to the motherboard and the DB25 serial port to the rear panel of a small form factor computer.
With no software installation or download required, this product is a true plug in and play experience. Its compatible with the majority of operating systems such as Windows and Linux, making it super easy to integrate into different work environments.
Optimum Length
This handy adapter from StarTech is 16in in length, meaning you can attach the connectors in their respective places and not have to worry about the cable not reaching the connection points.
Reliable Parts
StarTech.com only use parts that are reliable and durable because they know their customers need products to perform 100% of the time. Thats why this DB25 cable is backed by a lifetime warranty.
Be Green
The serial assembly cable is a cost-effective way to connect legacy serial devices without needing to upgrade equipment, saving the need to throw away older but perfectly usable equipment.
Features and Benefits
• 1x Male DB25 port
• Bracket for the back of your computer
• 1x 26 IDC female motherboard header connector
• 16in cable
• Gray ribbon cable colour
• Plug and play
What are the applications for this product?
With this cable, StarTech.com allow their users to mount a serial port on their computers and connect DB-25 serial applications. This can include legacy keyboards and Data Communications Equipment.
Whats in the box?
• 1x 16-inch 25 Pin Serial Male to 26 Pin Motherboard Header Adapter
What is a DB25 connection used for?
A DB-25 connection is primarily used for joining serial peripherals and devices, such as printers, to computers. The connection is used to transfer power and data.
Related links
- StarTech.com Female D-Sub 25-Pin to Female IDC26 Serial Cable Plate Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable Plate Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable Plate Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable Plate Series
- StarTech.com Male D-Sub 9-Pin to Female IDC Serial Cable Plate Series
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable GC Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable SCNM Series
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable Polyvinyl Chloride, GC Series

