Subtotal (1 unit)*
MYR79.47
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR79.47 |
*price indicative
- RS Stock No.:
- 642-992
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 9 | |
| Cable Length | 2m | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts B 9 | ||
Cable Length 2m | ||
Jacket Colour White | ||
- COO (Country of Origin):
- TW
RS PRO 9-Pin Female to Female Cable, 2000 mm
This RS PRO cable is designed for reliable data transmission between devices with 9-pin connectors. With a length of 2000 mm, it provides flexibility in setup and installation, making it Ideal for various industrial and electronic applications.
Features and Benefits
Cable Length: 2000 mm length provides flexibility in installation and connectivity.
Connector Type: 9-Pin connectors ensure compatibility with a wide range of devices.
Connector Gender: Female connectors on both ends for secure and stable connections.
Jacket Colour: White jacket for easy identification and aesthetic integration.
Number of Contacts: 9 contacts for comprehensive data transmission capabilities.
Connector Type: 9-Pin connectors ensure compatibility with a wide range of devices.
Connector Gender: Female connectors on both ends for secure and stable connections.
Jacket Colour: White jacket for easy identification and aesthetic integration.
Number of Contacts: 9 contacts for comprehensive data transmission capabilities.
Applications
Industrial automation systems
Data communication networks
Control systems
Data communication networks
Control systems
Additional Information
This cable is suitable for environments requiring robust and reliable connections. Its design supports various industrial standards, ensuring compatibility and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- HARTING Female Female to Female Female Cable Assembly, 0.2 m
- HARTING Female Female to Female Female Cable Assembly, 0.4 m
- HARTING Female Female to Female Female Cable Assembly, 0.5 m
- HARTING Female Female to Female Female Cable Assembly, 0.3 m
- TE Connectivity 5 way Plug to 5 way Unterminated Bus Cable, 2000 mm
- RS PRO Female D-Sub 9-Pin to Female Unterminated Serial Cable, 2 m Polyvinyl Chloride
- RS PRO Female D-Sub 15-Pin to Female Unterminated Serial Cable, 2 m Polyvinyl Chloride
- RS PRO Threaded Fitting Female Metric M14 Female to Female BSP 1/8 in BSP Female

