4w r/a - r/a female cable assy 300mm
- RS Stock No.:
- 247-688
- Mfr. Part No.:
- 839033
- Manufacturer:
- ERNI
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 247-688
- Mfr. Part No.:
- 839033
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- DE
Related links
- 6w vert-vert female cable assy 300mm
- Control Cable
- R/A CABLE CON. MALE 3POLE
- R/A CABLE CON. FEMALE 4POL
- CLIK-CLIK Assy 1.25mm SR 300mm 8-C WHT
- CLIK-CLIK Assy 1.25mm SR 300mm 4-C WHT
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "R Blank + N T" 0.8
- Festo Male Pneumatic Quick Connect Coupling, Threaded
