Sparkfun CMUcam5 (Pixy)
- RS Stock No.:
- 283-6589
- Distrelec Article No.:
- 301-45-515
- Mfr. Part No.:
- SEN-14678
- Manufacturer:
- Sparkfun
Subtotal (1 unit)*
MYR699.72
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR699.72 |
*price indicative
- RS Stock No.:
- 283-6589
- Distrelec Article No.:
- 301-45-515
- Mfr. Part No.:
- SEN-14678
- Manufacturer:
- Sparkfun
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Product Type | Sensor Development Tool | |
| For Use With | CMUcam5 (Pixy) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Type Sensor Development Tool | ||
For Use With CMUcam5 (Pixy) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The camera is a high-quality and reliable solution for various applications. With its advanced features and benefits, it offers exceptional performance and value. Whether you need it for professional use or personal projects, this product is designed to meet user's needs and exceed user's expectations. It combines power and precision to deliver outstanding results every time. Its durable construction ensures long-lasting durability, making it a great investment for user's workbench or toolbox. With its user-friendly design and versatile capabilities, it is suitable for both beginners and experienced users alike. Trust in the quality and performance of this product to help you achieve user's goals effortlessly.
High-quality and reliable solution
Advanced features for exceptional performance
Durable construction for long-lasting durability
User-friendly design for easy use
Versatile capabilities for a wide range of applications
Suitable for both beginners and experienced users
Related links
- Sparkfun SparkFun 9DoF IMU Breakout - ICM-20948 (Qwiic) Magnetometer Sensor Gyroscope Sensor
- Sparkfun Flex Sensor 2.2 Sensor Board for SEN-10264 Gaming Robotics
- Sparkfun Arduino Pro and Pro Mini
- Sparkfun Teensy 4.1 Development Board MCU Microcontroller Board DEV-16771
- Sparkfun Teensy 4.0 Microcontroller Board 32 Bit MCU Microcontroller Board DEV-15583
- Sparkfun, HX711 Series Amplifier for Use with Load Cell
- Sparkfun TAL220 Series Parallel Beam Load Cell 10 kg, 1000Ω
- Sparkfun RedBoard Qwiic Development Board, Arduino Compatible Kit
