Infineon CYW20819 Light Sensor Evaluation Kit Home Automation, Bluetooth Connected IoT Application
- RS Stock No.:
- 277-8762
- Mfr. Part No.:
- CYW920819M2EVB-01
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR308.03
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR308.03 |
*price indicative
- RS Stock No.:
- 277-8762
- Mfr. Part No.:
- CYW920819M2EVB-01
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Sensor Technology | Light Sensor | |
| For Use With | Home Automation, Bluetooth Connected IoT Application | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | No | |
| Kit Name | CYW20819 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Sensor Technology Light Sensor | ||
For Use With Home Automation, Bluetooth Connected IoT Application | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals No | ||
Kit Name CYW20819 | ||
Related links
- Infineon CYW20820 Light Sensor Evaluation Kit Medical Industrial Home Automation
- Infineon XENSIV Kit CSK BGT60TR13C Sensor Evaluation Kit Development Kit for BGT60TR13C and DPS368 Smart Home and
- Infineon AIROC Bluetooth & Bluetooth LE Module CYBT-273063-EVAL Bluetooth Evaluation Board for CYW20819 2.4 GHz
- Infineon Evaluation Kit CYBT-263065-EVAL Bluetooth Evaluation Board for CYW20819, CYW20820 2.4 GHz CYBT-263065-EVAL
- Infineon KIT_CSK_PASCO2 Sensor Evaluation Kit Development Kit for XENSIV PAS CO2 Sensor Smart Home and Buildings
- Seeed Studio LinkIt Smart 7688 ATmega32U4, MT7688AN Development Kit for IoT Application 580 MHz 102110018
- ABB SAP-1-WL Series Antenna for Use with ABB free@home automation
- MikroElektronika Signal Relay Click Relay Click for GV5-1 for Heaters Lamps, Home Automation Devices
