STMicroelectronics Pressure Sensor Kit Pressure Sensor Demonstration Board for ILPS28QSW
- RS Stock No.:
- 273-4928
- Mfr. Part No.:
- STEVAL-MKI223V1K
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR207.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR207.96 |
*price indicative
- RS Stock No.:
- 273-4928
- Mfr. Part No.:
- STEVAL-MKI223V1K
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Pressure Sensor | |
| Featured Device | ILPS28QSW | |
| Kit Classification | Demonstration Board | |
| Standards/Approvals | No | |
| Kit Name | Pressure Sensor Kit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Pressure Sensor | ||
Featured Device ILPS28QSW | ||
Kit Classification Demonstration Board | ||
Standards/Approvals No | ||
Kit Name Pressure Sensor Kit | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Pressure sensor kit with QVAR functionality and a swipe electrode to make it compatible. The kit comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
User friendly
RoHS compliant
Related links
- STMicroelectronics Pressure Sensor Kit with Qvar functionality based on ILPS22QS Pressure Sensor Evaluation Kit ILPS22QS
- Okdo Pressure Sensor Kit
- PUI Audio Demonstration Board MEMS Based Piezoresistive Pressure Sensor Demonstration Board for Sensor Prototype
- STMicroelectronics Pressure Sensor Adapter Board for LPS25HB
- STMicroelectronics Pressure Sensor 260 hPa 4060 hPa
- STMicroelectronics Pressure Sensor, 1260 hPa Operating Max
- Infineon KP236-PS2GO-KIT Pressure Sensor Evaluation Board for KP236 KP215F1701MAP,
- Infineon KP254-PS2GO-KIT Pressure Sensor Evaluation Board for KP254
