STMicroelectronics STEVAL-MKI234KA Accelerometer Sensor Evaluation Kit for STEVAL-MKI234KA LSM6DSV16BX
- RS Stock No.:
- 261-5089
- Mfr. Part No.:
- STEVAL-MKI234KA
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR207.96
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR207.96 |
*price indicative
- RS Stock No.:
- 261-5089
- Mfr. Part No.:
- STEVAL-MKI234KA
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Accelerometer Sensor | |
| Featured Device | STEVAL-MKI234KA | |
| For Use With | LSM6DSV16BX | |
| Kit Classification | Evaluation Kit | |
| Kit Name | STEVAL-MKI234KA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Accelerometer Sensor | ||
Featured Device STEVAL-MKI234KA | ||
For Use With LSM6DSV16BX | ||
Kit Classification Evaluation Kit | ||
Kit Name STEVAL-MKI234KA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics accelerometer and gyroscope module for UI and bone conduction kit with QVAR functionality based on LSM6DSV16BX to make it compatible with the STEVAL-MKI109V3. The kit provides the complete LSM6DSV16BX pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKE00xAA can be plugged into the STEVAL-MKI234A board.
User friendly LSM6DSV16BX board
Complete LSM6DSV16BX pinout for a standard DIL 24 socket
Fully compatible with the STEVAL-MKI109V3 motherboard
RoHS compliant
Related links
- STMicroelectronics STEVAL-MKI227KA Accelerometer Sensor Evaluation Kit for STEVAL-MKI227KA LSM6DSV16X
- STMicroelectronics Accelerometer Sensor Evaluation Kit for STEVAL-MKI248KA ISM6HG256X
- STMicroelectronics 3-axis digital accelerometer Sensor Kit based on AIS25BA Accelerometer Sensor Evaluation Kit for
- STMicroelectronics STEVAL-MKI238A Accelerometer Sensor Evaluation Kit for LIS2DUX12 STEVAL-MKI109V3
- STMicroelectronics STEVAL-MKI229A Accelerometer Sensor Evaluation Kit for LSM6DSO16IS STEVAL-MKI109V3
- STMicroelectronics STEVAL-MKI235KA Accelerometer Sensor Evaluation Kit for LIS2DUXS12 STEVAL-MKI109V3
- STMicroelectronics STEVAL-MKI222V1 Accelerometer Sensor Evaluation Kit for LIS2DU12 STEVAL-MKI109V3
- STMicroelectronics 3D Digital Accelerometer Sensor Kit Based on LIS25BA Accelerometer Evaluation Kit for
