MikroElektronika PHT Click Environment Sensor MikroBus Click Board for MS8607
- RS Stock No.:
- 249-4090
- Mfr. Part No.:
- MIKROE-4348
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR131.03
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR131.03 |
*price indicative
- RS Stock No.:
- 249-4090
- Mfr. Part No.:
- MIKROE-4348
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Environment Sensor | |
| Featured Device | MS8607 | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | PHT Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Environment Sensor | ||
Featured Device MS8607 | ||
Kit Classification MikroBus Click Board | ||
Kit Name PHT Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika PHT Click is a compact add-on board that contains a PHT combo sensor. This board features the MS8607, a digital combination sensor providing 3 environmental measurements all-in-one pressure, humidity, and temperature.
Type Environmental
Interface I2C
Related links
- MikroElektronika Radiation Click Environment Sensor MikroBus Click Board for BG51
- MikroElektronika Environment Click Environment Sensor Click Board for BME690 from Bosch Sensortec Wearables
- MikroElektronika Temperature Sensor MikroBus Click Board
- MikroElektronika HTU21D Temperature Sensor MikroBus Click Board
- MikroElektronika Vibra Sense Click Vibration Sensor MikroBus Click Board
- MikroElektronika LDC 1000 Click Inductive Sensor MikroBus Click Board
- MikroElektronika Infrared Sensor MikroBus Click Board
- MikroElektronika Thermocouple Sensor MikroBus Click Board
