MikroElektronika 6DOF IMU 10 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for KMX62-1031
- RS Stock No.:
- 249-3996
- Mfr. Part No.:
- MIKROE-3934
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR119.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.13 |
*price indicative
- RS Stock No.:
- 249-3996
- Mfr. Part No.:
- MIKROE-3934
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Inertial Measurement Unit (IMU) - 6 DoF | |
| Featured Device | KMX62-1031 | |
| For Use With | machine/vibration analysis, navigation, Applications which require movement and orientation features, game playing | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | 6DOF IMU 10 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Inertial Measurement Unit (IMU) - 6 DoF | ||
Featured Device KMX62-1031 | ||
For Use With machine/vibration analysis, navigation, Applications which require movement and orientation features, game playing | ||
Kit Classification MikroBus Click Board | ||
Kit Name 6DOF IMU 10 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika 6DOF IMU 10 Click is a 6 Degrees-of-Freedom inertial sensor module, that features KMX62 sensor which consist of tri-axial magnetometer plus a triaxial accelerometer.
Type Acceleration, Magnetic, Motion
Interface GPIO, I2C
Related links
- MikroElektronika 6DOF IMU 2 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for BMI160
- MikroElektronika 6DOF IMU Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for MAX21105
- MikroElektronika 6DOF IMU 13 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for MC6470 System
- MikroElektronika 6DOF IMU 11 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for KMX63 faming, screen
- MikroElektronika Smart Sens Click Inertial Measurement Unit (IMU) - 6 DoF Add On Board for BHI260 mikroBUS Socket
- Xsens Development Board Inertial Measurement Unit (IMU) - 6 DoF
- Bosch Sensortec Shuttle Board 3.0 BMI085 Inertial Measurement Unit (IMU) - 6 DoF Shuttle Board for BMI085 APPLICATION
- Bosch Sensortec BMI088 Shuttle Board 3.0 Inertial Measurement Unit (IMU) - 6 DoF Shuttle Board for BMI088 APPLICATION
