MikroElektronika RAQ Click Gas Sensor Development Kit ZMOD4450
- RS Stock No.:
- 249-3383
- Mfr. Part No.:
- MIKROE-4385
- Manufacturer:
- MikroElektronika
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-3383
- Mfr. Part No.:
- MIKROE-4385
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Gas Sensor | |
| For Use With | ZMOD4450 | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | RAQ Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Gas Sensor | ||
For Use With ZMOD4450 | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
Kit Name RAQ Click | ||
The MikroElektronika RAQ click is a compact add-on board targeted for use in refrigeration air quality (RAQ) applications, it is supported by a mikroSDK compliant library, which includes functions that simplify software development.
Low power consumption
Excellent choice for low-voltage
Low-power battery applications
Related links
- MikroElektronika Air quality 12 Click Gas Sensor Development Board for RRH46410 MikroBus
- MikroElektronika Hydrogen Click Gas Sensor MikroBus Click Board for MQ-8
- MikroElektronika Methane Click Gas Sensor MikroBus Click Board for MQ-4
- MikroElektronika Alcohol Click Gas Sensor Add On Board for MQ-3
- MikroElektronika Pollution Click Gas Sensor MikroBus Click Board for WSP2110
- MikroElektronika LPG Click Gas Sensor Add On Board for MQ-5
- MikroElektronika Ammonia Click Gas Sensor for MQ-137 MQ-137
- MikroElektronika Gas Sensor MikroBus Click Board for IAQ-Core
