STMicroelectronics AutoDevKit Gesture Sensor Evaluation Kit for SPC582B60E1, AEK-SNS-2TOFM1 Motion Sensing, Trunk
- RS Stock No.:
- 248-7349
- Mfr. Part No.:
- AEK-SNS-2TOFM1
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-7349
- Mfr. Part No.:
- AEK-SNS-2TOFM1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Gesture Sensor | |
| Featured Device | SPC582B60E1, AEK-SNS-2TOFM1 | |
| For Use With | Motion Sensing, Trunk Control System | |
| Kit Classification | Evaluation Kit | |
| Kit Name | AutoDevKit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Gesture Sensor | ||
Featured Device SPC582B60E1, AEK-SNS-2TOFM1 | ||
For Use With Motion Sensing, Trunk Control System | ||
Kit Classification Evaluation Kit | ||
Kit Name AutoDevKit | ||
Standards/Approvals RoHS | ||
The STMicroelectronics predefined gesture detection system based on FlightSense technology sensors includes two Time-of-Flight distance-ranging sensors placed at a distance of 23 cm one from the other. AEK-SNS-2TOFM1 IMAGE .The on-board SPC582B60E1 microcontroller reads the sensor data and detects a predefined hand/foot gesture. This solution is designed for power lift gate applications, to open/close the trunk with a predefined foot movement. The AEK-SNS-2TOFM1 evaluation board firmware is preloaded. It is enabled for an external CAN bus driving. The AutoDevKit software library (STSW-AUTODEVKIT) includes a CAN bus-driving example based on the SPC58EC Chorus 4M.
CAN bus interface for remote control support
Serial interface for remote communication support
Input voltage: 12 V battery bus
Size: 250 mm x 86 mm
Included in the AutoDevKit ecosystem
Related links
- STMicroelectronics Gesture Sensor Evaluation Kit for VL53L0X
- STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCC
- STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCCTX
- Siemens Motion Sensing Alarm Unit for Use with XPP Probe, MSP Probe
- Siemens CE C-Tick, FM
- STMicroelectronics Gesture Sensor Expansion Board for VL53L0X
- STMicroelectronics Gesture Sensor Satellite Board for VL53L0X
- MikroElektronika Click Board Gesture Sensor, Proximity Add On Board for APDS-9500 MikroBUS
