MikroElektronika Air quality 8 Click Air Quality Sensor Add On Board for ZMOD4510 mikroBUS Socket
- RS Stock No.:
- 247-5739
- Mfr. Part No.:
- MIKROE-4904
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR105.42
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105.42 |
*price indicative
- RS Stock No.:
- 247-5739
- Mfr. Part No.:
- MIKROE-4904
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Air Quality Sensor | |
| Featured Device | ZMOD4510 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Kit Name | Air quality 8 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Air Quality Sensor | ||
Featured Device ZMOD4510 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Kit Name Air quality 8 Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's Air quality 8 Click is a compact add on board containing a best in class air quality sensing solution. This board features the ZMOD4510, a fully calibrated digital sensor solution that detects air quality in various indoor and outdoor applications from Renesas. The ZMOD4510 comes with selective ozone measurement capabilities, offering visibility into the air quality in users' environments for a personalized experience. This Click board is an I2C configurable and characterized by outstanding long term stability and lifetime. Many additional features such as low power consumption, wide NO2 and O3 detection range, and high sensitivity make this Click board an excellent choice for detecting unhealthy conditions in outdoor air, such as personal air-quality monitor, HVAC, and other various air quality-related applications.
Pre calibrated, reliable for outdoor and indoor air quality detection
Low power consumption, MOx material
Digital I2C output
Siloxane resistance
High sensitivity
Long term stability
Related links
- MikroElektronika Air quality 9 Click Air Quality Sensor Add On Board for ENS160 mikroBUS Socket
- MikroElektronika Air Quality Sensor Sensor Add-On Board for MiCS-VZ-89TE mikroBUSTM Socket
- MikroElektronika Air quality 12 Click Gas Sensor Development Board for RRH46410 MikroBus
- MikroElektronika Air Flow Click Differential Pressure Sensor Add On Board for LHDULTRAM012UB3 mikroBUS Socket
- MikroElektronika Air Quality Click Particulate Matter Sensor Evaluation Board for BMV080 Host systems supporting the
- MikroElektronika Angle 8 Click Angle Sensor Add On Board for MA782GGU mikroBUS Socket
- MikroElektronika Hall Current 8 Click Magnetic Current Sensor Add On Board for TLI4971-A120T5 mikroBUS Socket
- MikroElektronika Hall Current 8 Click - 25A Magnetic Current Sensor Add On Board for TLI4971-A025T5 mikroBUS Socket
