MikroElektronika Colour 14 Click

Subtotal (1 unit)*

MYR66.75

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR66.75

*price indicative

RS Stock No.:
247-5708
Mfr. Part No.:
MIKROE-4793
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Kit Name

Colour 14 Click

The The MikroElektronika's Colour 14 Click is a compact add on board that represents an accurate colour sensing solution. This board features the APDS-9151, an integrated RGB, ambient light sensing, IR LED, and a complete proximity detection system from Broadcom Limited. This Click board, an I2C configurable colour sensor uses four individual red, green, blue, and IR, RGB+IR channels in a specially designed matrix arrangement, allowing optimal angular response and accurate RGB spectral response with high lux accuracy over various light sources. The proximity detection feature operates well from bright sunlight to dark rooms. This Click board is suitable for accurately measuring the subtlest changes in light, ambient light, and proximity detection allowing for maximum flexibility in applications.

Low power consumption

High precision

Individual channels for red, green, blue, and infrared

Approximates human eye response with green channel

Light output proportional to light intensity

Works well under different light source conditions

Low light sensitivity

Programmable interrupt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy