MikroElektronika Spectrometer Click for AS7341
- RS Stock No.:
- 216-7495
- Mfr. Part No.:
- MIKROE-4165
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR132.93
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR132.93 |
*price indicative
- RS Stock No.:
- 216-7495
- Mfr. Part No.:
- MIKROE-4165
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | AS7341 | |
| Standards/Approvals | RoHS | |
| Kit Name | Spectrometer Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device AS7341 | ||
Standards/Approvals RoHS | ||
Kit Name Spectrometer Click | ||
The MikroElektronika Spectrometer Click features an 11-channel spectrometer for spectral identification and colour matching applications. This Click board™ features the AS7341 from AMS-AG, whose spectral response is defined in the wavelengths from approximately 350nm to 1000nm.
Interface GPIO,I2C
Compatibility microbus
Click board size M (42.9 x 25.4 mm)
Input Voltage 3.3V or 5V
Related links
- ams OSRAM AS7341 EVAL KIT Light Sensor Evaluation Kit for AS7341 AS7341
- MikroElektronika Click Shield Relay Click for Mikroe-1370
- MikroElektronika Fan Click for EMC2301
- MikroElektronika STSPIN220 Click for STSPIN220
- MikroElektronika STSPIN250 Click for STSPIN250
- MikroElektronika Buck Click for LT3976
- MikroElektronika DIGIPOT Click for MCP4161
- MikroElektronika Brushless 28 Click Motor Driver for Brushless 28 Click for MikroE MikroBUS Compatible Development
