MikroElektronika Fingerprint 2 Click for A-172-MRQ A host device
- RS Stock No.:
- 216-7476
- Mfr. Part No.:
- MIKROE-4119
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR322.47
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR322.47 |
*price indicative
- RS Stock No.:
- 216-7476
- Mfr. Part No.:
- MIKROE-4119
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | A-172-MRQ | |
| For Use With | A host device | |
| Kit Name | Fingerprint 2 Click | |
| Standards/Approvals | ESD (IEC61000-4-2, level X, air discharge) | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device A-172-MRQ | ||
For Use With A host device | ||
Kit Name Fingerprint 2 Click | ||
Standards/Approvals ESD (IEC61000-4-2, level X, air discharge) | ||
The MikroElektronika Fingerprint 2 Click is a new fingerprint scanner Click board simplified for everyone's use and it's very easy to implement! This add-on board consists of a high-speed Novotna processor which carries high-performance fingerprint algorithm developed for on-board A-172-MRQ fingerprint sensor from company By New Technology Inc.
Interface UART,USB,GPIO
Compatibility microbus
Click board size L (57.15 x 25.4 mm)
Input Voltage 3.3V,5V
Related links
- MikroElektronika Fingerprint 4 Click Matching
- MikroElektronika Fingerprint 3 Click Development Kit for R503 MCU
- MikroElektronika Fingerprint Sensor with Two-Colour LED Ring
- MikroElektronika Silabs Click Shield mikroBUS host socket Bluetooth, WiFi Development Kit for MCU Starter Kit
- MikroElektronika Binho Nova Click Binho Nova Click PID: MIKROE-4439 Adapter Board for BinhoNova Multi-Protocol USB Host
- MikroElektronika RN4871 Click 71, RN4870 Bluetooth Development Kit for Host microcontroller 2.48 GHz MIKROE-2544
- MikroElektronika RN4870 Click RN4870, 71 Bluetooth Development Kit for Host microcontroller 2.48 GHz MIKROE-2543
- MikroElektronika Buck Click DC/DC Conversion for AP61406FCBW8-7 for Host systems supporting the mikroBUS standard
