MikroElektronika AMR Current Click Development Kit for Mikroe-3812
- RS Stock No.:
- 200-1370
- Mfr. Part No.:
- MIKROE-3812
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR131.09
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR131.09 |
*price indicative
- RS Stock No.:
- 200-1370
- Mfr. Part No.:
- MIKROE-3812
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | Mikroe-3812 | |
| Kit Classification | Development Kit | |
| Kit Name | AMR Current Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device Mikroe-3812 | ||
Kit Classification Development Kit | ||
Kit Name AMR Current Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika AMR current click, It based on integrated high accuracy current sensor IC with 1.5MHz 3dB bandwidth and isolation ±50A, 5V, ratiometric. It provide inherently low noise, excellent linearity and repeatability.
Fast output response time (300ns typical)
Low primary resistance (0.9 mΩ)
Single 5V supply operation
Low power consumption
Related links
- MikroElektronika AMR Angle Click Anisotropic Magnetoresistive (AMR) Sensor Add On Board for ADA4571, LTC1407 mikroBUS
- MikroElektronika GMR Angle Click Development Kit for Mikroe-3815
- MikroElektronika Thermostat 3 Click Development Kit for Mikroe-3724
- MikroElektronika Thermo 15 Click Development Kit for Mikroe-3658
- MikroElektronika Temperature and Humidity 13 Click Development Kit for Mikroe-3635
- MikroElektronika Opto Encoder 3 Click Development Kit for Mikroe-3710
- MikroElektronika MIKROE-2976 RTC 7 Click Countdown Timer Development Kit for Mikroe-2976 for Super Capacitor, External
- MikroElektronika Current Click Add On Board MikroBus
