Infineon Evaluation Kit Evaluation Kit for touchscreen controllers Capacitive Multi-Touch All-Points Touchscreen
- RS Stock No.:
- 196-4368
- Mfr. Part No.:
- CY3290-CYAT8168X
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR3,940.08
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,940.08 |
*price indicative
- RS Stock No.:
- 196-4368
- Mfr. Part No.:
- CY3290-CYAT8168X
- Manufacturer:
- Infineon
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Sensor Development Tool | |
| Featured Device | touchscreen controllers | |
| For Use With | Capacitive Multi-Touch All-Points Touchscreen Controllers | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Sensor Development Tool | ||
Featured Device touchscreen controllers | ||
For Use With Capacitive Multi-Touch All-Points Touchscreen Controllers | ||
Kit Classification Evaluation Kit | ||
Kit Name Evaluation Kit | ||
Standards/Approvals RoHS | ||
The CY3290-CYAT8168X Automotive TrueTouch® Evaluation Kit (EVK) is based on the Gen6 XL family of capacitive Multi-touch All-Points touchscreen controllers for automotive infotainment applications. The automotive TrueTouch® CYAT8168X is able to support ten-finger tracking on touchscreens up to 15 inches and is optimized for performance: high signal-to-noise ratio (SNR), fast refresh rates, superior EMC performance and also support of advanced features like gestures, glove touch and water-proofing.
The automotive CYAT8168X EVK is a powerful platform for demonstrating the chips capabilities and includes all the hardware and software needed to configure, optimize, and evaluate touchscreen solutions.
Related links
- Infineon Evaluation Kit Microcontroller Board Evaluation Board KITA2GTC3975VTFTTOBO1
- Infineon Evaluation Kit CYBT-263065-EVAL Bluetooth Evaluation Board for CYW20819, CYW20820 2.4 GHz CYBT-263065-EVAL
- Infineon 4700S Inductive Sensing Evaluation Kit PSoC Evaluation Kit CY8CKIT-148
- Infineon CY8CKIT-040T PSoC 4000T CapENSE Evaluation Kit PSoC Evaluation Kit CY8CKIT-040T
- Infineon Evaluation Kit ARM Cortex Evaluation Kit KITPSE84EVALTOBO1
- Infineon Evaluation Kit ARM Cortex Evaluation Kit KITPSE84AITOBO1
- Infineon Evaluation Kit CYW920835M2EVB-01 Bluetooth Evaluation Board for CYW20835 CYW920835M2EVB-01
- Infineon Evaluation Kit Development Board Evaluation Board CYW920706WCDEVAL
