Digilent Pmod ISNS20: 20A Current Sensor Expansion Module
- RS Stock No.:
- 194-6457
- Distrelec Article No.:
- 300-44-307
- Mfr. Part No.:
- 410-117
- Manufacturer:
- Digilent
Subtotal (1 unit)*
MYR32.01
FREE delivery for orders over RM 150.00
In Stock
- 31 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32.01 |
*price indicative
- RS Stock No.:
- 194-6457
- Distrelec Article No.:
- 300-44-307
- Mfr. Part No.:
- 410-117
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Sensor Development Tool | |
| Kit Classification | Expansion Module | |
| Standards/Approvals | RoHS | |
| Kit Name | Pmod ISNS20: 20A Current Sensor | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Sensor Development Tool | ||
Kit Classification Expansion Module | ||
Standards/Approvals RoHS | ||
Kit Name Pmod ISNS20: 20A Current Sensor | ||
The Pmod LED has four user LEDs that are individually driven through logic-level transistors.
4 high-bright red LEDs
Clearly visible logic level indicators
Required driving current of < 1 mA
Small PCB size for flexible designs 0.8 x 0.8 (2.0 cm x 2.0 cm)
6-pin Pmod connector with GPIO interface
Related links
- Digilent Pmod ISNS20: 20A Current Sensor Expansion Module
- Digilent Pmod ALS: Ambient Light Sensor Expansion Module
- Digilent Pmod TMP3: Digital Temperature Sensor Temperature Sensor Expansion Module
- Digilent Pmod HYGRO: Digital Humidity and Temperature Sensor Humidity Sensor Expansion Module
- Digilent Pmod PIR:Passive Infrared Motion Sensor Expansion Module for Sensor
- Digilent Pmod ToF: Time of Flight Sensor Expansion Module for ISL29501 Mobile Consumer Applications, Industrial
- Digilent Pmod COLOR: Color Sensor Module I2C, SPI Expansion Module
- Digilent Pmod TC1: K-Type Thermocouple Module with Wire Expansion Module
