Seeed Studio Grove - 1-Wire Thermocouple Amplifier Module for MAX31850K
- RS Stock No.:
- 188-7118
- Mfr. Part No.:
- 101020555
- Manufacturer:
- Seeed Studio
Subtotal (1 unit)*
MYR85.88
FREE delivery for orders over RM 150.00
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR85.88 |
*price indicative
- RS Stock No.:
- 188-7118
- Mfr. Part No.:
- 101020555
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Product Type | Sensor Development Tool | |
| Featured Device | MAX31850K | |
| Kit Classification | Module | |
| Kit Name | Grove - 1-Wire Thermocouple Amplifier | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Type Sensor Development Tool | ||
Featured Device MAX31850K | ||
Kit Classification Module | ||
Kit Name Grove - 1-Wire Thermocouple Amplifier | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Integrated Cold-Junction Compensation
Wide Conversion Range: allow readings from -270℃ to +1768℃
14-Bit, 0.25℃ Resolution
Will not work with any other kind of thermocouple except K type
Detects Thermocouple Shorts to GND or VDD
Detects Open Thermocouple
Typical Applications
Medical
Appliances
Industrial
HVAC(Heating, Ventilation and Air Conditioning)
Related links
- Seeed Studio Grove - I2C Thermocouple Amplifier Thermocouple Sensor Module for MCP9600 K-Type Thermocouple
- Seeed Studio Grove - Round Force Sensor Module for FSR402
- Seeed Studio Grove-Temperature Sensor Temperature Sensor for NCP18WF104F03RC Grove Module
- Seeed Studio Grove - Adjustable PIR Motion Sensor Infrared Sensor Module
- Seeed Studio Grove-Buzzer Module
- Seeed Studio Grove - Step Counter Module for BMA456
- Seeed Studio Grove - 2-Channel Inductive Sensor Module for LDC1612
- Seeed Studio Grove - Capacitive Moisture Sensor Module for NE555DR, LMV358ID
