MikroElektronika Accel 7 Click Board
- RS Stock No.:
- 181-7529
- Mfr. Part No.:
- MIKROE-3244
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-7529
- Mfr. Part No.:
- MIKROE-3244
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Kit Name | Accel 7 Click Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Kit Name Accel 7 Click Board | ||
Standards/Approvals RoHS | ||
Small footprint: 2 x 2 x 0.9 mm LGA 12-pin package (pin-to-pin compatible with KXTJ2)
Low current consumption: 0.9 μA in standby, 10 μA in Low Power, and 155 μA in High Resolution modes
Extended user-configurable g-ranges: ±2g, ±4g, ±8g, ±16g
8-bit, 12-bit, and 14-bit resolution modes
Wide supply voltage range: 1.71V – 3.6V with internal voltage regulator
High resolution Wake-Up function with threshold configurable down to 3.9 mg
User-configurable Output Data Rates from 0.781Hz to 1600Hz
I2C digital communication interface up to 3.4MHz
Highly configurable interrupt control
Embedded Low Pass filter
Improved design to virtually eliminate post reflow offset and sensitivity shifts
Improved noise performance
Stable performance over temperature
High shock survivability
Self-test function
Related links
- MikroElektronika Secure 7 Click Add On Board
- MikroElektronika MIKROE-4414 Digi Pot 7 Click Converter Module Development Board
- MikroElektronika Heart Rate 8 Click Board
- MikroElektronika MIKROE-3886 DAC 7 Click MikroBus Click Board Signal Conversion Development Tool
- MikroElektronika LDC1101 Click Board
- MikroElektronika PS/2 MikroBus Click Board
- MikroElektronika REED Click Reed Switch MikroBus Click Board
- MikroElektronika MikroBus Click Board
