MikroElektronika Temp-Log Click MikroBus Click Board for AT30TSE758A
- RS Stock No.:
- 174-5606
- Mfr. Part No.:
- MIKROE-2886
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-5606
- Mfr. Part No.:
- MIKROE-2886
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | AT30TSE758A | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | Temp-Log Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device AT30TSE758A | ||
Kit Classification MikroBus Click Board | ||
Kit Name Temp-Log Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
Temp-Log click is a precise ambient temperature measurement device, equipped with 8Kbit (1024 bytes) of EEPROM memory, which can be used to permanently store system configuration or log application specific or user preference data. This click covers a range of temperatures from -55°C to +125°C with the highest accuracy of ±0.5°C, in the range of 0°C to 85°C. The device can also send an ALERT signal to the INT pin of the mikroBUS™ every time programmed temperature thresholds are reached.
With programmable interrupts, the sensor can function as a thermostat.
Related links
- MikroElektronika Temp-Hum 3 Click MikroBus Click Board for HDC2010
- MikroElektronika Temp-Hum 4 Click MikroBus Click Board for HDC1010
- MikroElektronika Temp&Hum Click Temperature Sensor, Humidity Sensor MikroBus Click Board for HTS221
- MikroElektronika Temp&Hum Click Click Board for HDC3120 MikroBUS socket
- MikroElektronika RNG Click MikroBus Click Board
- MikroElektronika Secure 4 Click MikroBus Click Board
- MikroElektronika Angle 11 Click MikroBus Click Board A1333
- MikroElektronika Thermo 10 Click MikroBus Click Board P3T1755
