Xsens Xsens Sirius GNSS Development Kit for Xsens Sirius RTK GNSS/INS Evaluation

N

This image is representative of the product range

Subtotal (1 unit)*

MYR25,009.97

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR25,009.97

*price indicative

RS Stock No.:
856-158
Mfr. Part No.:
S1G43B-DK
Manufacturer:
Xsens
Find similar products by selecting one or more attributes.
Select all

Brand

Xsens

Product Type

Development Kit

Featured Device

Xsens Sirius RTK GNSS/INS

For Use With

Evaluation

Kit Classification

Development Kit

Kit Name

Xsens Sirius GNSS

Standards/Approvals

RoHS

COO (Country of Origin):
NL
The Xsens GNSS/INS solution offers centimetre-level positioning and orientation even in the most challenging environments, ensuring reliable performance across various applications where precision is critical.

Quad-band GNSS receiver enhances satellite visibility for improved positioning

Advanced sensor fusion provides stable orientation with reduced drift

Robust performance is tested against shock and vibration per MIL-STD-202 standards

Flexible interfaces include RS232, RS422, and CAN, accommodating various connectivity needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy