Bourns Potentiometer Board Reference Design for Model H-1202 Mini-Guitar Potentiometer Professional Audio Market
- RS Stock No.:
- 854-492
- Mfr. Part No.:
- H-1202-1
- Manufacturer:
- Bourns
N
Subtotal (1 unit)*
MYR92.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR92.12 |
*price indicative
- RS Stock No.:
- 854-492
- Mfr. Part No.:
- H-1202-1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Sensor Development Tool | |
| Featured Device | Model H-1202 Mini-Guitar Potentiometer | |
| For Use With | Professional Audio Market | |
| Kit Classification | Reference Design | |
| Kit Name | Potentiometer Board | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Sensor Development Tool | ||
Featured Device Model H-1202 Mini-Guitar Potentiometer | ||
For Use With Professional Audio Market | ||
Kit Classification Reference Design | ||
Kit Name Potentiometer Board | ||
- COO (Country of Origin):
- CN
The Bourns Standard mini guitar potentiometer design Kit to be discontinued offers a selection of non-switched mini guitar potentiometers tailored for precise audio applications. This kit is an Ideal replacement for discontinued models, enhancing user experience with improved component options.
Contains non-switched mini guitar potentiometers for versatile audio control
Designed to replace the discontinued model, improving selection and functionality
Supports enhanced performance in professional audio settings
Offers better part selection specific to customer applications
Related links
- Infineon USB-UART LP Bridge CYUSBS232 Development board Reference Design for CY7C65213 CYUSBS232
- Neutrik Dummy Plug for use with professional audio Ethernet networking in audio server
- Bourns PRS12R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Bourns Protector 60.76 mm, For Use With Pushbutton Potentiometers
- GUDE 230V Trailing Socket & Power Distribution F
- HellermannTyton T Joint Helashrink 1200 Black 13 mm
- Bourns Potentiometer Knobs
