Velleman Components BASIC Stamp BoE-Bot Development Board
- RS Stock No.:
- 839-107
- Mfr. Part No.:
- WSL104
- Manufacturer:
- Velleman Components
N
Get a bulk buy discount
Add 10 more to save MYR58.20
View bulk pricing optionsSubtotal (1 unit)*
MYR48.41
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR48.41 | - |
| 10 - 49 | MYR42.59 | MYR58.20 |
| 50 - 99 | MYR38.26 | MYR507.50 |
| 100 + | MYR32.94 | MYR1,547.00 |
*price indicative
- RS Stock No.:
- 839-107
- Mfr. Part No.:
- WSL104
- Manufacturer:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | BASIC Stamp BoE-Bot | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name BASIC Stamp BoE-Bot | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV Whadda soldering kit provides an engaging learning experience, enabling users to explore the fascinating world of electronics with a sound-to-light module that responds to audio stimuli.
Four bright LEDs illuminate in reaction to sound, enhancing Visual interactions
Built-in microphone makes the kit suitable for practical applications like a sound indicator
Adjustable sensitivity via potentiometer caters to different sound levels
Operates on a 9V battery, adding convenience for various projects
Includes multilingual instruction manual for easy assembly and learning
Related links
- Velleman Components BASIC Stamp BoE-Bot Development Board
- Velleman Components WST188 BASIC Stamp BoE-Bot Development Board
- Velleman Components WST2579 BASIC Stamp BoE-Bot Development Board
- Parallax Inc BASIC Stamp BoE-Bot for BS2-IC for 28202 28106
- Parallax Inc BS2-IC BASIC Stamp 2 20 MHz 24-Pin PDIP
- Velleman Components Development Board
- Velleman Components Relay Board
- Velleman Components Voltage Regulator Board
