Seeed Studio ReSpeaker Mic Array Audio for XMOS Seeed Studio XIAO
- RS Stock No.:
- 830-760
- Mfr. Part No.:
- 114993701
- Manufacturer:
- Seeed Studio
N
Subtotal (1 unit)*
MYR281.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 11 unit(s) shipping from 23 March 2027
- Plus 39 unit(s) shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR281.63 |
*price indicative
- RS Stock No.:
- 830-760
- Mfr. Part No.:
- 114993701
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Product Type | Development Board | |
| Featured Device | XMOS | |
| For Use With | Seeed Studio XIAO | |
| Kit Classification | Audio | |
| Kit Name | ReSpeaker Mic Array | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Type Development Board | ||
Featured Device XMOS | ||
For Use With Seeed Studio XIAO | ||
Kit Classification Audio | ||
Kit Name ReSpeaker Mic Array | ||
- COO (Country of Origin):
- CN
The Seeed Studio Advanced AI-powered 4-microphone array, designed to provide clear voice capture even in noisy environments. It seamlessly integrates into various applications while utilising cutting-edge audio processing technologies.
Four-microphone setup enables 360° far-field voice pickup up to 5 metres
Integrates Advanced AI acoustic algorithms, including AEC and noise suppression
Digital output supports I2S and USB interfaces for flexible connectivity
Compact dimensions facilitate simple installation in diverse environments
Related links
- Seeed Studio ReSpeaker Mic Array Audio for XMOS Seeed Studio XIAO
- Seeed Studio ReSpeaker Dual Microphone HAT for Raspberry Pi
- Seeed Studio ReSpeaker Quad Microphone HAT for Raspberry Pi
- Seeed Studio Seeed Studio XIAO, Board
- Seeed Studio Seeed Studio XIAO, Arduino Compatible Board
- Seeed Studio Audio and Voice Board Development Board for MCU XMOS XVF3800
- Seeed Studio Audio and Voice Board Development Board for MCU XIAO ESP32S3
- Seeed Studio Seeed XIAO BLE nRF52840 Sense, Arduino Compatible Board
