STMicroelectronics Camera Module ToF Sensor Sensor for VL53L9CX
- RS Stock No.:
- 803-083
- Mfr. Part No.:
- VL53L9CXV0VE/1
- Manufacturer:
- STMicroelectronics
N
Subtotal (1 unit)*
MYR288.71
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 224 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR288.71 |
*price indicative
- RS Stock No.:
- 803-083
- Mfr. Part No.:
- VL53L9CXV0VE/1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Time-of-Flight | |
| Sensor Technology | ToF Sensor | |
| Featured Device | VL53L9CX | |
| Kit Classification | Sensor | |
| Kit Name | Camera Module | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Time-of-Flight | ||
Sensor Technology ToF Sensor | ||
Featured Device VL53L9CX | ||
Kit Classification Sensor | ||
Kit Name Camera Module | ||
- COO (Country of Origin):
- FR
The STMicroelectronics VL53L9CX is STMicroelectronics dToF 3D lidar all-in-one module, offering a high spatial resolution of 2.3 K zones. It features a 71° diagonal FoV, with 1° angular resolution across a 55° x 42° FoV. It also delivers accurate ranging from below 5 cm to 8.8 m.
Fast and accurate 3D direct Time-of-Flight (dToF) Camera module
Fully integrated miniature module with wide field of view (FoV)
Single reflowable component
Related links
- STMicroelectronics Camera Module 8 bit Development Module B-CAMS-OMV
- STMicroelectronics Camera Module Bundle CMOS Development Accessory B-CAMS-IMX
- STMicroelectronics Time-of-Flight Sensor Expansion Board ToF Sensor Expansion Board STM32 Nucleo Board
- STMicroelectronics ST Eval Board X-NUCLEO-53L4A2 ToF Sensor Expansion Board for VL53L4CX STM32
- STMicroelectronics X-NUCLEO ToF Sensor Evaluation Board STM32 Nucleo
- MikroElektronika LightRanger 5 Click ToF Sensor Add On Board for TMF8801 mikroBUS Socket
- Broadcom Medium-Range 3D Multipixel ToF Sensor AFBR-S50MV85G ToF Sensor Evaluation Kit for AFBR-S50MV85G
- ams OSRAM TMF882X-EVM ToF Sensor Evaluation Kit for TMF8821-1AM Proximity Detection
