MikroElektronika Temperature Sensor Development Module for TPiS 1T 1386 L5.5 H Human Presence Sensing, Motion Detection,

Subtotal (1 unit)*

MYR447.13

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR447.13

*price indicative

RS Stock No.:
296-143
Mfr. Part No.:
MIKROE-6135
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Temperature Sensor

Featured Device

TPiS 1T 1386 L5.5 H

For Use With

Human Presence Sensing, Motion Detection, Over Temperature Protection, Remote Skin Temperature Monitoring

Kit Classification

Development Module

Standards/Approvals

ISO, IEC 62471:2006, TUV, UKAS

COO (Country of Origin):
RS
The MikroElektronika High Accuracy Narrow FoV Thermopile is a thermopile sensor with integrated signal processing, specifically designed to meet medical grade temperature measurement requirements. It provides calibration data stored in the sensors EEPROM. It features a confined field of view in an isothermal TO-39 package which ensure fast adaptation to ambient temperature changes.

High sensitivity thermopile with 5 degree field of view

Integrated 50 micro W low power signal processing

I2C interface hardware configurable address

Calibration data for ambient and object temperature sensing

Interrupt function for presence motion over temperature and more

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy