Brad from Molex Sensor Connectivity
- RS Stock No.:
- 224-3425
- Distrelec Article No.:
- 303-80-951
- Mfr. Part No.:
- 1300068164
- Manufacturer:
- Brad from Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-3425
- Distrelec Article No.:
- 303-80-951
- Mfr. Part No.:
- 1300068164
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Connectivity | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Connectivity | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex 130006 connector. It has a 5 Port, with 2m cable length.
cable Length 2m
Related links
- Brad from Molex Sensor Connectivity
- Brad from Molex Male 5 way Female 5 way Sensor Connectivity
- Brad from Molex Male 4 way Male 4 way Sensor Connectivity, 30 m
- Brad from Molex Male 4 way M12 to Male Sensor Connectivity, 20 m
- Brad from Molex 120119 Series Sensor Box, 8 Port
- Brad from Molex 120119 Series Sensor Box 300 mm
- Brad from Molex 120119 Series Sensor Box 5 m
- Brad from Molex 120119 Series Sensor Box 10 m
