HARTING Circular Connectors M8 Series Distribution Box, 4 Port, M8 Connector

N

This image is representative of the product range

Subtotal (1 unit)*

MYR957.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR957.95

*price indicative

RS Stock No.:
742-970
Mfr. Part No.:
09070010010000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Distribution Box

Number of Ports

4

Maximum Operating Voltage

30V

Series

Circular Connectors M8

Interface Type

M8 Connector

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Output Type

PNP

Minimum Operating Voltage

10V

COO (Country of Origin):
CN
The HARTING Har-SAB M8/4/3p PAC 10m PUR distribution box is designed for efficient power distribution in industrial applications. It features a robust construction that ensures reliable performance in demanding environments, making it suitable for various automation systems.

Features & Benefits


IP67 rating provides protection against dust and water ingress

Maximum operating temperature of 85 °C ensures reliability in high-heat environments

Minimum operating temperature of -25 °C allows for use in cold conditions

Supports a maximum operating voltage of 30 V dc for versatile applications

Pre-assembled Master cable simplifies installation and reduces setup time

Three contacts and four ports enable efficient connectivity and distribution

PNP output type ensures compatibility with a wide range of devices

Compliant with China RoHS and ELV standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in robotics and automated machinery

What is the maximum operating voltage for this distribution box?


The maximum operating voltage is 30 V dc.

Can this distribution box be used outdoors or in harsh environments?


Yes, it has an IP67 rating, making it suitable for outdoor use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy