Phoenix Contact SACB Series Distribution Box, 4 Port
- RS Stock No.:
- 717-195
- Mfr. Part No.:
- 1491722
- Manufacturer:
- Phoenix Contact
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR453.10
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR453.10 |
| 5 - 9 | MYR444.03 |
| 10 + | MYR430.45 |
*price indicative
- RS Stock No.:
- 717-195
- Mfr. Part No.:
- 1491722
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact SACB-4/ 4-L-M23 P12 distributor box is designed to facilitate seamless connections in various standard applications. This robust product features an M12 socket and M23 plug-in connection for efficient signal transmission while offering a high degree of protection due to its moulded housing. With four slots and positions, it ensures flexibility for diverse wiring needs. It also supports a maximum operating voltage of 30 V DC, making it Ideal for a range of settings. The addition of a status display emphasises its functionality, ensuring users can monitor the operation at a glance, effectively enhancing operational efficiency.
Safety in the field is assured with a moulded housing and IP65/IP67 protection ratings
Quick and secure installation is facilitated by the innovative push-pull fast-locking system
The unit is designed for easy integration into existing systems with standard M12 socket connections
Sealing elements for unused slots are available to maintain integrity prior to commissioning
Operating temperatures range from -25 °C to 80 °C, ensuring performance in extreme environments
Each slot supports up to 4 A of current carrying capacity, providing reliable connectivity for multiple sensors and actuators
Compliance with EU RoHS and REACH regulations underscores its eco-friendly design
Related links
- Phoenix Contact SACB Series Distribution Box, 4 Port
- Phoenix Contact SACB Series Distribution Box, 8 Port
- Phoenix Contact SACB Series Distribution Box, 6 Port
- Phoenix Contact SACB Series Distribution Box, 10 Port
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit, 4 Port
- Phoenix Contact SACB Series Sensor Box, 4 Port
- Phoenix Contact SACB Series Sensor Box M12
