Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 0.6 m

Subtotal (1 unit)*

MYR217.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR217.15

*price indicative

RS Stock No.:
861-3613
Mfr. Part No.:
1458677
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black, Grey

Cable Length

0.6m

Jacket Material

Polyurethane

Connector Gender A

Male

Connector Type A

M8

Number of Contacts A

3

Connector Gender B

Female

Connector Type B

M8

Number of Contacts B

3

Voltage

30V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL

IP Rating

IP65, IP67, IP68

RoHS Status: Exempt

COO (Country of Origin):
DE
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M8, on Socket straight M8 and Socket straight M8, cable length: 0.6 m

Related links