Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 0.6 m
- RS Stock No.:
- 861-3180
- Mfr. Part No.:
- 1668522
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR150.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR150.58 |
*price indicative
- RS Stock No.:
- 861-3180
- Mfr. Part No.:
- 1668522
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 0.6m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 24 V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 0.6m | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 24 V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket angled M12, coding: A, with 3 LEDs, cable length: 0.6 m
Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components
Convenient: increased machine availability thanks to quick and easy diagnostics
Related links
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Female 4 way Straight Plug M12 to Male 4 way Angled Socket M12 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Female 4 way Angled Plug M12 to Male 4 way Angled Socket M12 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Angled Socket M12 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 8 way Straight Plug M12 to Female 8 way Angled Socket M12 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 3 way Straight Plug M8 to Female 3 way Angled Socket M12 Sensor Actuator Cable, 0.6 m
