Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

MYR180.14

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR180.14

*price indicative

RS Stock No.:
859-2403
Mfr. Part No.:
1404066
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Colour

Grey

Jacket Material

Polypropylene, Ethylene Propylene Diene Monomer

Connector Type A

M12

Number of Contacts A

5

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

M12

Voltage

60V

IP Rating

IP67, IP69K, IP65, IP68

Standards/Approvals

EAC-RoHS, IEC 61076-2-101, FDA 21 CFR 177.2600

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 3 m, Hygienic design, with high-grade steel knurl

Easy and safe: 100% electrically tested plug-in components;Contamination can be detected quickly – thanks to the light color;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404;Easy to clean, thanks to the special hygienic design

Related links