HARTING Male 10 way Har-Link, Straight to Male Har-Link Sensor Actuator Cable
- RS Stock No.:
- 693-1161
- Mfr. Part No.:
- 33272430500001
- Manufacturer:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR289.92
FREE delivery for orders over RM 500.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR289.92 |
| 10 - 24 | MYR283.84 |
| 25 - 49 | MYR275.34 |
| 50 + | MYR268.55 |
*price indicative
- RS Stock No.:
- 693-1161
- Mfr. Part No.:
- 33272430500001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey, Black | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Number of Contacts A | 10 | |
| Connector Type A | Har-Link, Straight | |
| Connector Gender B | Male | |
| Connector Type B | Har-Link | |
| Standards/Approvals | IRIS, UL 2678, EN ISO 9001, UL 21283, UL AWM style 20 130, IEC 60512, UL AWM style 2651, UL 2789, IEC 332 1, CSA, ISO 14001:2004, DIN/IEC 60352 2 | |
| IP Rating | IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey, Black | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Connector Gender A Male | ||
Number of Contacts A 10 | ||
Connector Type A Har-Link, Straight | ||
Connector Gender B Male | ||
Connector Type B Har-Link | ||
Standards/Approvals IRIS, UL 2678, EN ISO 9001, UL 21283, UL AWM style 20 130, IEC 60512, UL AWM style 2651, UL 2789, IEC 332 1, CSA, ISO 14001:2004, DIN/IEC 60352 2 | ||
IP Rating IP67, IP65 | ||
- COO (Country of Origin):
- CN
Cable assembly har-link®
1:1 wiring
2.0mm Modular metric high speed connector - Harting
Related links
- HARTING Male Straight to Male 10 way Har-Link Sensor Actuator Cable
- HARTING Male 4 way M12 to Cable Assembly, 10 m
- HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
- HARTING Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 10 way M16 to Female 10 way M8 Sensor Actuator Cable, 5 m
- HARTING Male 12 way Straight to Male Unterminated Sensor Actuator Cable, 10 m
- HARTING Male 8 way Straight to Female Unterminated Sensor Actuator Cable, 10 m
- HARTING Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
