Allen Bradley M12 to 8 Pin Male Cordset, 10 m

Subtotal (1 unit)*

MYR739.63

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR739.63

*price indicative

RS Stock No.:
255-1619
Mfr. Part No.:
442L-ACABL10
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Cordset

Series

442L

Jacket Colour

Black

Cable Length

10m

Connector Type A

M12

Connector Type B

8 Pin Male

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Rockwell Automation cord set of 10m long 8 shielded conductor.

M12 style

Related links