Phoenix Contact Male M12 to Female M12 Sensor Actuator Cable, 25 m
- RS Stock No.:
- 212-7277
- Mfr. Part No.:
- 1545014
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR329.69
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 6 unit(s) shipping from 08 May 2026
- Plus 10 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR329.69 |
*price indicative
- RS Stock No.:
- 212-7277
- Mfr. Part No.:
- 1545014
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Cable Length | 25m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 250V ac/dc | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Cable Length 25m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 250V ac/dc | ||
IP Rating IP65, IP67 | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable has 100% electrically tested plug-in components. It save time to installation with SPEEDCON fast locking system.
4-position
PUR halogen-free
black-gray RAL 7021
Plug straight M12
coding: A, on socket straight M12
cable length: 25 m
Related links
- Phoenix Contact Male 4 way Free Cable End to Female 4 way M12 25 m
- Phoenix Contact Male 12 way M12 25 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 25 m
- Phoenix Contact Male 3 way M12 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 25 m
- Phoenix Contact Male 2 way M12 Straight Bus Cable, 25 m
