Bulgin Free End to Circular Connector
- RS Stock No.:
- 208-8054
- Mfr. Part No.:
- PXPPNP12FBF04ACL050PVC
- Manufacturer:
- Bulgin
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR184.27
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | MYR184.27 |
| 10 + | MYR170.25 |
*price indicative
- RS Stock No.:
- 208-8054
- Mfr. Part No.:
- PXPPNP12FBF04ACL050PVC
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M12 | |
| Product Type | Circular Connector | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free End | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M12 | ||
Product Type Circular Connector | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free End | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Bulgin M12 circular connector is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems
IP67 rating
High performance capabilities
Related links
- Bulgin Free End to Circular Connector
- Amphenol Industrial Free End to Circular Connector
- Bulgin Female 3 way Straight to Unterminated Free End Sensor Actuator Cable
- Bulgin Male Straight to Unterminated 5 way Free End Sensor Actuator Cable
- Bulgin Male Right Angle to Unterminated 4 way Free End Sensor Actuator Cable
- Bulgin Female Right Angle to Unterminated 3 way Free End Sensor Actuator Cable
- Bulgin Female Straight to Unterminated 5 way Free End Sensor Actuator Cable
- Bulgin Female Straight to Unterminated 3 way Free End Sensor Actuator Cable
