HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

MYR6,413.36

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR6,413.36MYR641.336

*price indicative

RS Stock No.:
738-406
Mfr. Part No.:
09488080011015
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

1.5m

Jacket Colour

Black

Jacket Material

Elastomer

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

M12

Standards/Approvals

RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
RO
The HARTING cable assembly is designed for railway applications, featuring pre-assembled connectors on both ends for ease of installation. With a length of 1.5 metres, it ensures reliable connectivity in demanding environments.

Features & Benefits


IP65 and IP67 ratings provide protection against dust and water ingress

Pre-assembled on both sides simplifies installation and reduces assembly time

Copper cable construction ensures excellent conductivity and durability

Straight and angled male connectors offer flexibility in installation

Compliant with China RoHS 50 and EN 45545-2 for safety and environmental standards

Elastomer jacket material enhances resistance to abrasion and environmental factors

Suitable for use in railway applications, ensuring reliability in critical systems

Black jacket colour provides a professional appearance and reduces visibility of dirt

Applications


Used in railway applications for secure electrical connections

Installed in outdoor electrical enclosures requiring IP-rated protection

Employed in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in harsh environments

Integrated into manufacturing and assembly lines for efficient operations

What is the IP rating for this cable assembly?


The cable assembly has an IP rating of IP65 and IP67.

Is this product compliant with environmental standards?


Yes, it complies with China RoHS, EN 45545-2, and RoHS standards.

What is the length of this cable assembly?


The cable assembly has a length of 1.5 metres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy