Phoenix Contact 3 way Free Cable End to Female 3 way M12, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 496-156
- Mfr. Part No.:
- 1505067
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
MYR78.16
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR78.16 |
| 10 + | MYR71.91 |
*price indicative
- RS Stock No.:
- 496-156
- Mfr. Part No.:
- 1505067
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, EAC-RoHS, EN 50267-2-1, EU RoHS, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Connector Type B M12, Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, EAC-RoHS, EN 50267-2-1, EU RoHS, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator Cable is expertly designed for reliable connectivity in automation applications. With its robust construction, this cable is tailored for environments where flexibility and protection against harsh conditions are paramount. Boasting a halogen-free PUR outer sheath in a sophisticated grey, it not only meets stringent safety standards but also ensures long-term durability. This product stands out for its user-friendly features, including a free cable end and a straight M12 socket connection, facilitating seamless installation and operation. Whether used in fixed or flexible installations, this cable delivers exceptional performance across diverse industrial applications.
Halogen-free construction enhances safety
Flexible cable conduit design supports versatile applications
Robust outer sheath protects against chemical exposure
Designed for high insertion/withdrawal cycles for longevity
Offers IP65, IP67, and IP68 protection ratings for dust and water resistance
Rated for a wide operating temperature range to suit various environments
Meets stringent UL and cUL safety certifications
Flexible design adapts to dynamic load requirements with ease
Lightweight design ensures easy handling and installation
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 5 m
- Phoenix Contact Female 3 way Free Cable End to 3 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 12 m
