Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12 Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 488-472
- Mfr. Part No.:
- 1415702
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-472
- Mfr. Part No.:
- 1415702
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12 | |
| Voltage | 60 V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12, M12 | ||
Voltage 60 V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable, designed for versatile applications, offers high reliability and robust performance. Constructed with a 5-position M12 connector, it provides a secure and efficient connection suitable for a variety of automation tasks. The durable PVC sheath ensures longevity in demanding environments, while its sleek black colour adds a professional touch.
Suitable for standard applications requiring a reliable data connection
Robust construction designed to withstand harsh conditions
Flexible installation options for both fixed and movable setups
High quality materials enhance performance longevity
Zero shielding allows for ease of integration into existing systems
Simple installation process facilitates quick setup
