Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way M12, M12, Straight, Straight
- RS Stock No.:
- 280-992
- Mfr. Part No.:
- 1415636
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
MYR3,483.39
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,483.39 |
| 10 + | MYR3,205.60 |
*price indicative
- RS Stock No.:
- 280-992
- Mfr. Part No.:
- 1415636
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 250 V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 250 V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is designed to provide reliable connectivity for various applications, ideal for industrial environments. With a length of 3 metres, this cable is built to withstand the rigours of everyday use, ensuring consistent performance. Engineered with quality materials, it boasts a black PVC sheath which not only enhances its durability but also contributes to its sleek appearance.
Enhanced ambient temperature range ensures optimal performance under extreme conditions
Contains no hazardous substances exceeding safe limits in adherence to environmental standards
Equipped with a high insulation resistance for increased safety
Related links
- Phoenix Contact Male 4 way Angled Plug M12 to 4 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M12 Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M12 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Straight Socket M12 Actuator/Sensor Cable, 500 mm
